There are no models available for this part yet.
Overview of DB1510T by Diotec Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for DB1510T by Diotec Electronics Corp
Part Data Attributes for DB1510T by Diotec Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DIOTEC ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
1000 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
S-PUFM-D4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
0.000005 µA
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for DB1510T
This table gives cross-reference parts and alternative options found for DB1510T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB1510T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PW02 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | DB1510T vs PW02 |
DBA40B | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | DB1510T vs DBA40B |
SBMB4 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | Semtech Corporation | DB1510T vs SBMB4 |
FBU6M | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | DB1510T vs FBU6M |
MDA102A | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | DB1510T vs MDA102A |
DB2504T | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 400V V(RRM), Silicon | Diotec Electronics Corp | DB1510T vs DB2504T |
SDA130E | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | DB1510T vs SDA130E |
NTE5311 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | NTE Electronics Inc | DB1510T vs NTE5311 |
B682-20-1 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | Edal Industries Inc | DB1510T vs B682-20-1 |
GBU10K-BP | Bridge Rectifier Diode, 1 Phase, 10A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | DB1510T vs GBU10K-BP |