Part Details for MD82C284-10/883 by Intersil Corporation
Overview of MD82C284-10/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD82C284-10/883
MD82C284-10/883 CAD Models
MD82C284-10/883 Part Data Attributes:
|
MD82C284-10/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
MD82C284-10/883
Intersil Corporation
20MHz, PROC SPECIFIC CLOCK GENERATOR, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for MD82C284-10/883
This table gives cross-reference parts and alternative options found for MD82C284-10/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C284-10/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID82C284-10 | 20MHz, PROC SPECIFIC CLOCK GENERATOR, CDIP18 | Intersil Corporation | MD82C284-10/883 vs ID82C284-10 |
D82C284-10 | Processor Specific Clock Generator, 20MHz, CMOS, CDIP18, CERDIP-18 | Intel Corporation | MD82C284-10/883 vs D82C284-10 |
5962-8773401VX | Processor Specific Clock Generator, 20MHz, CMOS, CDIP18, CERAMIC, DIP-18 | Intel Corporation | MD82C284-10/883 vs 5962-8773401VX |
ID82C284-10 | Processor Specific Clock Generator, 20MHz, CMOS, CDIP18 | Rochester Electronics LLC | MD82C284-10/883 vs ID82C284-10 |