Part Details for D82C284-10 by Intel Corporation
Overview of D82C284-10 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for D82C284-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$17.3070 / $18.0000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP | 22 |
|
$19.5000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP | 8 |
|
$28.8800 / $30.4000 | Buy Now |
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 18 Pin, Ceramic, DIP | 12 |
|
$28.8800 / $30.4000 | Buy Now |
Part Details for D82C284-10
D82C284-10 CAD Models
D82C284-10 Part Data Attributes
|
D82C284-10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D82C284-10
Intel Corporation
Processor Specific Clock Generator, 20MHz, CMOS, CDIP18, CERDIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.795 mm | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for D82C284-10
This table gives cross-reference parts and alternative options found for D82C284-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D82C284-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID82C284-10 | Processor Specific Clock Generator, 20MHz, CMOS, CDIP18 | Rochester Electronics LLC | D82C284-10 vs ID82C284-10 |