Part Details for ID82C284-10 by Intersil Corporation
Overview of ID82C284-10 by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for ID82C284-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ID82C284-10-ND
|
DigiKey | IC CLOCK GENERATOR 18CERDIP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
415 In Stock |
|
$16.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 34 |
|
$13.2000 | Buy Now |
|
Quest Components | 27 |
|
$14.3000 | Buy Now | |
|
Rochester Electronics | CLOCK GENERATOR AND READY INTERFACE FOR 80C286 PROCESSORS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 415 |
|
$13.7500 / $16.1800 | Buy Now |
Part Details for ID82C284-10
ID82C284-10 CAD Models
ID82C284-10 Part Data Attributes
|
ID82C284-10
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ID82C284-10
Intersil Corporation
20MHz, PROC SPECIFIC CLOCK GENERATOR, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ID82C284-10
This table gives cross-reference parts and alternative options found for ID82C284-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID82C284-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID82C284-10 | Processor Specific Clock Generator, 20MHz, CMOS, CDIP18 | Rochester Electronics LLC | ID82C284-10 vs ID82C284-10 |
D82C284-10 | Processor Specific Clock Generator, 20MHz, CMOS, CDIP18, CERDIP-18 | Intel Corporation | ID82C284-10 vs D82C284-10 |