-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A BUF OR INV BASED PRPHL DRVR, PDSO32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0214
|
Newark | Engine Controller, 8 Ch, 1A, Hsoic-32, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:8Outputs, Output Voltage:-, Output Current:1A, Driver Case Style:Hsoic, Product Range:-, Msl:Msl 3 - 168 Hours, Svhc:No Svhc Rohs Compliant: Yes |Nxp MCZ33810EK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$7.2200 / $10.8500 | Buy Now |
DISTI #
MCZ33810EK-ND
|
DigiKey | IC IGNITION INJECTOR 32-SOIC Min Qty: 1 Lead time: 39 Weeks Container: Tube |
248 In Stock |
|
$6.2520 / $11.0200 | Buy Now |
DISTI #
MCZ33810EK
|
Avnet Americas | Engine Control IC 32-Pin SOIC W EP Rail - Rail/Tube (Alt: MCZ33810EK) RoHS: Compliant Min Qty: 546 Package Multiple: 42 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MCZ33810EK
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Ignition Injector Driver RoHS: Compliant | 73 |
|
$6.2500 / $8.7400 | Buy Now |
DISTI #
V99:2348_07208742
|
Arrow Electronics | High Performance Gate Driver IC Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2221 | Americas - 266 |
|
$5.8800 / $6.7260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 42 Container: Tube | 0Tube |
|
$5.6000 | Buy Now |
DISTI #
62253934
|
Verical | High Performance Gate Driver IC Automotive AEC-Q100 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 266 |
|
$5.8800 / $6.7260 | Buy Now |
DISTI #
MCZ33810EK
|
Avnet Americas | Engine Control IC 32-Pin SOIC W EP Rail - Rail/Tube (Alt: MCZ33810EK) RoHS: Compliant Min Qty: 546 Package Multiple: 42 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC IGNITION INJECTOR 32-SOIC | 2112 |
|
RFQ | |
DISTI #
MCZ33810EK
|
Avnet Silica | Engine Control IC 32-Pin SOIC W EP Rail (Alt: MCZ33810EK) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCZ33810EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33810EK
NXP Semiconductors
6A BUF OR INV BASED PRPHL DRVR, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 5 µs | |
Turn-on Time | 5 µs | |
Width | 7.5 mm |