Part Details for MCT06030D1003BPW00 by Vishay Intertechnologies
Overview of MCT06030D1003BPW00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030D1003BPW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030D1003BPW
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% PW 100K | 0 |
|
$0.0440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
MCT06030D1003BPW00
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D1003BPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCT06030D1003BPW00
MCT06030D1003BPW00 CAD Models
MCT06030D1003BPW00 Part Data Attributes
|
MCT06030D1003BPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1003BPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030D1003BPW00
This table gives cross-reference parts and alternative options found for MCT06030D1003BPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1003BPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603100K0.1%T-9ET1E3 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BPW00 vs TNPW0603100K0.1%T-9ET1E3 |
239060431004 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCT06030D1003BPW00 vs 239060431004 |
RT0603BRD07100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1003BPW00 vs RT0603BRD07100K |
9T06031A1003BAPF4 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1003BPW00 vs 9T06031A1003BAPF4 |
TNPW0603100KBETA | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BPW00 vs TNPW0603100KBETA |
MCT0603MD1003BP100 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BPW00 vs MCT0603MD1003BP100 |
MCT06030D1003BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030D1003BPW00 vs MCT06030D1003BP500 |
RT0603BRD10100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1003BPW00 vs RT0603BRD10100K |
TNPW0603100KBEEA | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BPW00 vs TNPW0603100KBEEA |
CMF0603100K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030D1003BPW00 vs CMF0603100K+-0.1%TCR25 |