Part Details for TNPW0603100K0.1%T-9ET1E3 by Vishay Intertechnologies
Overview of TNPW0603100K0.1%T-9ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TNPW0603100K0.1%T-9ET1E3
TNPW0603100K0.1%T-9ET1E3 CAD Models
TNPW0603100K0.1%T-9ET1E3 Part Data Attributes
|
TNPW0603100K0.1%T-9ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603100K0.1%T-9ET1E3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603100K0.1%T-9ET1E3
This table gives cross-reference parts and alternative options found for TNPW0603100K0.1%T-9ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603100K0.1%T-9ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A1003BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603100K0.1%T-9ET1E3 vs 9T06031A1003BAPF4 |
TNPW0603100KBEEA | Vishay Intertechnologies | $0.1754 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603100K0.1%T-9ET1E3 vs TNPW0603100KBEEA |
MCT0603MD1003BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603100K0.1%T-9ET1E3 vs MCT0603MD1003BP100 |
MCT06030D1003BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603100K0.1%T-9ET1E3 vs MCT06030D1003BP100 |
RB06BBP1003 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603100K0.1%T-9ET1E3 vs RB06BBP1003 |
MCT06030D1003BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603100K0.1%T-9ET1E3 vs MCT06030D1003BP500 |
TNPW0603100KBECN | Vishay Intertechnologies | $0.8665 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603100K0.1%T-9ET1E3 vs TNPW0603100KBECN |
MCT06030D1003BP500 | Vishay Intertechnologies | $0.1108 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603100K0.1%T-9ET1E3 vs MCT06030D1003BP500 |
239062441004L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603100K0.1%T-9ET1E3 vs 239062441004L |
MCT06030D1003BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603100K0.1%T-9ET1E3 vs MCT06030D1003BPW00 |