There are no models available for this part yet.
Overview of TNPW0603100KBETA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW0603100KBETA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95C2385
|
Newark | Res, Thin Film, 100K, 0.1%, 0.1W, 0603, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability, Qualification:- Rohs Compliant: No |Vishay TNPW0603100KBETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3720 | Buy Now | |
DISTI #
28X3213
|
Newark | Res, Thin Film, 100K, 0.1%, 0.1W, 0603, Reel, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: Yes |Vishay TNPW0603100KBETA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 | Buy Now | |
DISTI #
TNPW0603100KBETA
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW0603100KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now | |
DISTI #
71-TNPW0603100KBETA
|
Mouser Electronics | Thin Film Resistors - SMD 100Kohms .1% 25ppm RoHS: Not Compliant | 581 |
|
$0.2700 / $0.7700 | Buy Now | |
Future Electronics | TNPW Series 0603 0.125 W 100 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.1860 / $0.1940 | Buy Now | ||
DISTI #
62506500
|
Verical | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2228 | Americas - 3819 |
|
$0.1923 / $0.2450 | Buy Now | |
Bristol Electronics | Min Qty: 12 | 20000 |
|
$0.0608 / $0.4500 | Buy Now | ||
Bristol Electronics | 3548 |
|
RFQ | ||||
Quest Components | 16000 |
|
$0.0750 / $0.6000 | Buy Now | |||
Quest Components | 4000 |
|
$0.1320 / $0.6600 | Buy Now |
CAD Models for TNPW0603100KBETA by Vishay Intertechnologies
Part Data Attributes for TNPW0603100KBETA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW0603100KBETA
This table gives cross-reference parts and alternative options found for TNPW0603100KBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603100KBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030D1003BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603100KBETA vs MCT06030D1003BP100 |
MCT06030D1003BPW00 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603100KBETA vs MCT06030D1003BPW00 |
RT0603BRD07100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603100KBETA vs RT0603BRD07100K |
TNPW0603100KBEEA | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBETA vs TNPW0603100KBEEA |
CMF0603100K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603100KBETA vs CMF0603100K+-0.1%TCR25 |
239060431004 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603100KBETA vs 239060431004 |
TNPW0603100KBEEC | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBETA vs TNPW0603100KBEEC |
MCT0603MD1003BP100 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBETA vs MCT0603MD1003BP100 |
MCT0603MD1003BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603100KBETA vs MCT0603MD1003BP100 |
MCT06030D1003BP500 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603100KBETA vs MCT06030D1003BP500 |
Related Parts for TNPW0603100KBETA
-
TNPW060310K0FHTAFixed Resistors
-
T521V685M050ATE070Fixed Capacitors
-
DFLS140Q-7Rectifier Diodes
-
SRR5028-3R0YFixed Inductors
-
TNPW06031000BT9RT1Thin Film Resistors
-
ILHB0805ER121VData Line Filters
-
TPSMB6.8ATransient Suppressors
-
DMN30H4D0LFDE-7Small Signal Field-Effect Transistors
-
ADP1741ACPZ-R7Linear Regulator ICs