Part Details for MCS2 by Isocom Components
Overview of MCS2 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMCS2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Angle exit full metal hood with rubber grommet, short screws |
Part Details for MCS2
MCS2 CAD Models
MCS2 Part Data Attributes
|
MCS2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCS2
Isocom Components
SCR Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 14 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER |
Alternate Parts for MCS2
This table gives cross-reference parts and alternative options found for MCS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11C2 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MCS2 vs H11C2 |
H11C4.300 | SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MCS2 vs H11C4.300 |
H11C3 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | MCS2 vs H11C3 |
H11C6 | SCR Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MCS2 vs H11C6 |
H11C5 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | MCS2 vs H11C5 |
H11C2 | SCR Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MCS2 vs H11C2 |
H11C5 | SCR Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MCS2 vs H11C5 |
H11C4 | SCR Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | MCS2 vs H11C4 |
H11C3 | SCR-OUTPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | MCS2 vs H11C3 |
H11C4 | 1 CHANNEL SCR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | MCS2 vs H11C4 |