Filter Your Search
1 - 10 of 87 results
|
MCS2S-A15F
SPC Multicomp
|
$0.0976 | Active | NO | 80 °C | -30 °C | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.50 | BLACK | 0.059 inch | NYLON | SIDE TYPE | 1.8 mm | BLACK | 3 mm | 11.6 mm | COPPER ALLOY | GOLD | 300 mA | 0.3A@4VDC | (ON)-OFF-(ON) | 0.07 mΩ | 4 V | 100VAC V | 50000 Cycle(s) | COPPER ALLOY | GOLD | 100 MΩ | NYLON | SURFACE MOUNT-RIGHT ANGLE | 2 | 0.98 N | LATCHED | SPDT | SLIDE SWITCH | PHOSPHOR BRONZE | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS226N
Amphenol Positronic
|
$27.8071 | No | Active | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.90.40.00 | 12 mΩ | POLYCHLOROTRIFLUOROETHYLENE | Amphenol | CONTACT | 0.07 inch | RG179B/U, RG316/U | CONNECTOR ACCESSORY | MALE | COAX | NO | SIGNAL | 30 | NO | NO | PHOSPHOR BRONZE | STRAIGHT | CRIMP | PCS SERIES CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS-200
Tektronix Inc
|
Check for Price | Obsolete | 1 | NO | ANALOG CIRCUIT | 5.25 V | 4.75 V | 5 V | AUTOMOTIVE | R-XXMA-P4 | Not Qualified | 125 °C | -40 °C | 4 | UNSPECIFIED | XMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | UNSPECIFIED | SYPRIS TEST & MEASUREMENT | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS2300
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | CMOS | COMMERCIAL | e0 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100(UNSPEC) | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | 8542.31.00.01 | QFP, QFP100(UNSPEC) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS24243000BX36
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS2010-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS2400
QT Optoelectronics
|
Check for Price | No | Obsolete | NO | 300 mA | 1.3 V | 2.2 kV | 10 A | SCR OUTPUT OPTOCOUPLER | 14 mA | 400 V | 2 µA | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | Trigger Device Outputs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS24126000BX36
Eaton Corporation
|
Check for Price | Active | EATON CORP | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS2220FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | YES | 50 mA | CMOS | COMMERCIAL | e0 | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | unknown | 8542.39.00.01 | QCCJ, LDCC84,1.2SQ | INTERFACE CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCS2401
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8541.40.80.00 | Trigger Device Outputs |