Part Details for MCR12NG by Littelfuse Inc
Overview of MCR12NG by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR12NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6936
|
Newark | Scr Thyristor, 12A, 800V, To-220Ab-3, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:20Ma, Current It Av:7.8A, On State Rms Current It(Rms):12A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rohs Compliant: Yes |Littelfuse MCR12NG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $2.4700 | Buy Now |
DISTI #
MCR12NGOS-ND
|
DigiKey | SCR 800V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
567 In Stock |
|
$0.4999 / $1.9400 | Buy Now |
DISTI #
863-MCR12NG
|
Mouser Electronics | SCRs 800V 12A RoHS: Compliant | 1056 |
|
$0.6990 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$1.4300 / $2.4200 | Buy Now |
DISTI #
MCR12NG
|
TTI | SCRs 800V 12A Min Qty: 1000 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9800 | Buy Now |
DISTI #
MCR12NG-LF
|
TME | Thyristor, 800V, Ifmax: 12A, 7.8A, Igt: 8mA, TO220AB, THT, tube Min Qty: 1 | 980 |
|
$1.2600 / $1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$1.4300 / $2.4200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 12A 800V TO220AB THT | 0 |
|
$2.0968 / $2.3065 | RFQ |
Part Details for MCR12NG
MCR12NG CAD Models
MCR12NG Part Data Attributes
|
MCR12NG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR12NG
Littelfuse Inc
Silicon Controlled Rectifier, 12A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR12NG
This table gives cross-reference parts and alternative options found for MCR12NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR12NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR12N | 12A, 800V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR12NG vs MCR12N |
MCR12NG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR12NG vs MCR12NG |