MCR12NG vs S8012R feature comparison

MCR12NG Littelfuse Inc

Buy Now Datasheet

S8012R Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CASE 221A-09, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 20 mA 20 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type SCR SCR
Base Number Matches 1 17
Pbfree Code No
Part Package Code TO-220AB
Pin Count 3
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 125 A
On-state Current-Max 12000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN

Compare MCR12NG with alternatives

Compare S8012R with alternatives