MCR12NG
vs
MCR12DCNT4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
ON SEMICONDUCTOR
Package Description
CASE 221A-09, 3 PIN
PLASTIC, CASE 369C, DPAK-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
onsemi
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
20 mA
20 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12 A
12 A
Repetitive Peak Off-state Voltage
800 V
800 V
Repetitive Peak Reverse Voltage
800 V
800 V
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Part Package Code
TO-252
Pin Count
3
Manufacturer Package Code
CASE 369C
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
40 mA
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
100 A
On-state Current-Max
12000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN LEAD
Compare MCR12NG with alternatives
Compare MCR12DCNT4 with alternatives