Part Details for MCP6564T-E/SLVAO by Microchip Technology Inc
Overview of MCP6564T-E/SLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6564T-E/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6564T-E/SLVAOTR-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6564T-E/SLVAO
|
Microchip Technology Inc | Quad 1.8V Push/Pull Comparator, E temp, Projected EOL: 2039-04-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $1.9100 | Buy Now |
Part Details for MCP6564T-E/SLVAO
MCP6564T-E/SLVAO CAD Models
MCP6564T-E/SLVAO Part Data Attributes
|
MCP6564T-E/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6564T-E/SLVAO
Microchip Technology Inc
Comparator, 4 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Response Time-Nom | 56 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.52 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP6564T-E/SLVAO
This table gives cross-reference parts and alternative options found for MCP6564T-E/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6564T-E/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6564-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP6564-E/ST |
MCP4461T-103E/ML | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP4461T-103E/ML |
MCP6569-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP6569-E/ST |
MCP6569-E/SL | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, LEAD FREE, SOIC-14 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP6569-E/SL |
MCP4461T-503E/ML | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP4461T-503E/ML |
MCP6569T-E/MS | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP6569T-E/MS |
MCP6564T-E/SN | Comparator | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP6564T-E/SN |
MCP6569-E/MS | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP6569-E/MS |
MCP4461-503E/ST | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP4461-503E/ST |
MCP4461-103E/ML | QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP6564T-E/SLVAO vs MCP4461-103E/ML |