Amplifier Circuits
MCP6564-E/ST
Microchip Technology Inc
Description: QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14

Overview of MCP6564-E/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6564-E/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84R7341
Newark Comparator, Low Power, 125Deg C, Comparator Type:Low Power, No. Of Channels:4Channels, Response Time/Propogation Delay:47Ns, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP6564-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1622
  • 1 $1.6300
  • 10 $1.5000
  • 25 $1.3600
  • 50 $1.3000
  • 192 $1.2400
$1.2400 / $1.6300 Buy Now
DISTI # MCP6564-E/ST-ND
DigiKey IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 867
In Stock
  • 1 $1.5700
  • 25 $1.3100
  • 100 $1.1900
$1.1900 / $1.5700 Buy Now
DISTI # MCP6564-E/ST
Avnet Americas Comparator Quad R-R I/P 5.5V 14-Pin TSSOP - Rail/Tube (Alt: MCP6564-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.5700
  • 25 $1.3100
  • 100 $1.1900
$1.1900 / $1.5700 Buy Now
DISTI # 579-MCP6564-E/ST
Mouser Electronics Analog Comparators Quad 18V Push/Pull Comparator E temp RoHS: Compliant 826
  • 1 $1.5700
  • 25 $1.3100
  • 96 $1.1900
$1.1900 / $1.5700 Buy Now
DISTI # MCP6564-E/ST
Microchip Technology Inc Quad 1.8V Push/Pull Comparator, E temp, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes 1728

Alternates Available
  • 1 $1.5700
  • 25 $1.3100
  • 100 $1.1900
  • 5,000 $1.1700
$1.1700 / $1.5700 Buy Now
DISTI # 70388725
RS Comparator, quad +1.8V push/pull TSSOP14 | Microchip Technology Inc. MCP6564-E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 288 $2.4500
  • 2,880 $2.3300
  • 14,400 $2.2000
  • 28,800 $2.0800
$2.0800 / $2.4500 RFQ
Future Electronics MCP6564 Series 5.5 V 1 pA Low-Power Push-Pull Output Comparator - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 7 Weeks Container: Tube 0
Tube
  • 96 $1.5100
  • 288 $1.4800
  • 384 $1.4700
  • 960 $1.4400
  • 1,440 $1.4000
$1.4000 / $1.5100 Buy Now
Onlinecomponents.com Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant 1728 Factory Stock
  • 96 $1.2300
  • 192 $1.1800
  • 576 $1.1600
  • 1,056 $1.1000
  • 2,592 $1.0600
  • 5,088 $1.0400
  • 7,584 $1.0300
  • 10,080 $1.0100
$1.0100 / $1.2300 Buy Now
Bristol Electronics   1000
RFQ
Bristol Electronics   1
RFQ
Quest Components COMPARATOR, 4 FUNC, 10000UV OFFSET-MAX, 56NS RESPONSE TIME, CMOS, PDSO14 5
  • 1 $2.1938
  • 3 $2.0183
$2.0183 / $2.1938 Buy Now
Quest Components COMPARATOR, 4 FUNC, 10000UV OFFSET-MAX, 56NS RESPONSE TIME, CMOS, PDSO14 1
  • 1 $2.6040
$2.6040 Buy Now
DISTI # MCP6564-E/ST
TME IC: comparator, Cmp: 4, 80ns, 1.8÷5.5V, SMT, TSSOP14, tube, 5000pA Min Qty: 1 0
  • 1 $2.1400
  • 5 $1.9300
  • 25 $1.7000
  • 96 $1.5300
$1.5300 / $2.1400 RFQ
Ameya Holding Limited MCP6564 Series 5.5 V 1 pA Low-Power Push-Pull Output Comparator - TSSOP-14 96
RFQ
NAC Quad 1.8V Push/Pull Comparator, E temp - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 1344
  • 1 $1.6000
  • 100 $1.4400
  • 500 $1.3300
  • 1,000 $1.3000
$1.3000 / $1.6000 Buy Now
DISTI # MCP6564-E/ST
Avnet Silica Comparator Quad R-R I/P 5.5V 14-Pin TSSOP (Alt: MCP6564-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Silica - 672
Buy Now
DISTI # MCP6564-E/ST
EBV Elektronik Comparator Quad R-R I/P 5.5V 14-Pin TSSOP (Alt: MCP6564-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days EBV - 192
Buy Now
Master Electronics Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant 1728 Factory Stock
  • 96 $1.2300
  • 192 $1.1800
  • 576 $1.1600
  • 1,056 $1.1000
  • 2,592 $1.0600
  • 5,088 $1.0400
  • 7,584 $1.0300
  • 10,080 $1.0100
$1.0100 / $1.2300 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 96 192
  • 96 $2.4000
  • 192 $2.2200
$2.2200 / $2.4000 Buy Now

CAD Models for MCP6564-E/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6564-E/ST by Microchip Technology Inc

MCP6564-E/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
56 ns
Seated Height-Max
1.2 mm
Supply Current-Max
0.52 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. MCP6564-E/ST
    Microchip Technology Inc
    QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
    VS

Alternate Parts for MCP6564-E/ST

This table gives cross-reference parts and alternative options found for MCP6564-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6564-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6564T-E/STVAO Comparator Microchip Technology Inc MCP6564-E/ST vs MCP6564T-E/STVAO
Part Number Description Manufacturer Compare
MCP6564T-E/SLVAO Comparator, 4 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO14 Microchip Technology Inc MCP6564-E/ST vs MCP6564T-E/SLVAO
MCP4461T-103E/ML QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc MCP6564-E/ST vs MCP4461T-103E/ML
MCP6569-E/ST QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6564-E/ST vs MCP6569-E/ST
MCP6569-E/SL QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, LEAD FREE, SOIC-14 Microchip Technology Inc MCP6564-E/ST vs MCP6569-E/SL
MCP4461T-503E/ML QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc MCP6564-E/ST vs MCP4461T-503E/ML
MCP6569T-E/MS QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6564-E/ST vs MCP6569T-E/MS
MCP6564T-E/SN Comparator Microchip Technology Inc MCP6564-E/ST vs MCP6564T-E/SN
MCP6569-E/MS QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6564-E/ST vs MCP6569-E/MS
MCP4461-503E/ST QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP6564-E/ST vs MCP4461-503E/ST
MCP4461-103E/ML QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc MCP6564-E/ST vs MCP4461-103E/ML

Related Parts for MCP6564-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6564-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6564-E/ST by Microchip Technology Inc

  • Please alert me when MCP6564-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6564-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6564-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6564-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6564-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6564-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: