There are no models available for this part yet.
Overview of MCP6569-E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6569-E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R7344
|
Newark | Comparator, Low Power, 125Deg C, Comparator Type:Low Power, No. Of Channels:4Channels, Response Time/Propogation Delay:34Ns, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP6569-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$1.2400 / $1.6300 | Buy Now | |
DISTI #
54M4950
|
Newark | Comparator, Quad, 20 Ns, 14Tssop, Comparator Type:Low Power, No. Of Comparators:4 Comparators, Response Time:34Ns, Supply Voltage Range:1.8V To 5.5V, Comparator Case Style:Tssop, No. Of Pins:14Pins, Ic Output Type:Open Drain Rohs Compliant: Yes |Microchip MCP6569-E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
MCP6569-E/ST-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
418 In Stock |
|
$1.1900 / $1.5700 | Buy Now | |
DISTI #
MCP6569-E/ST
|
Avnet Americas | Comparator Quad R-R I/P 5.5V 14-Pin TSSOP - Rail/Tube (Alt: MCP6569-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1900 / $1.5700 | Buy Now | |
DISTI #
579-MCP6569-E/ST
|
Mouser Electronics | Analog Comparators Quad 18V Open Drain Comparator E temp RoHS: Compliant | 428 |
|
$1.1900 / $1.5700 | Buy Now | |
DISTI #
MCP6569-E/ST
|
Microchip Technology Inc | Quad 1.8V Open Drain Comparator, E temp, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes | 25778 |
|
$1.1700 / $1.5700 | Buy Now | |
DISTI #
70389306
|
RS | Comparator quad +1.8V open-drain TSSOP14 | Microchip Technology Inc. MCP6569-E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.2600 | Buy Now | ||
Onlinecomponents.com | Quad Comparator - Low Power - Open Drain Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead TSSOP RoHS: Compliant |
96 In Stock 22848 Factory Stock |
|
$0.9990 / $1.1780 | Buy Now | ||
DISTI #
MCP6569-E/ST
|
TME | IC: comparator, Cmp: 4, 80ns, 1.8÷5.5V, SMT, TSSOP14, tube, 5000pA Min Qty: 1 | 0 |
|
$1.5300 / $2.1400 | RFQ |
CAD Models for MCP6569-E/ST by Microchip Technology Inc
Part Data Attributes for MCP6569-E/ST by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Bias Current-Max (IIB) @25C
|
0.005 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
56 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for MCP6569-E/ST
This table gives cross-reference parts and alternative options found for MCP6569-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6569-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6569T-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6569-E/ST vs MCP6569T-E/ST |