Part Details for MCP6141-E/MS by Microchip Technology Inc
Overview of MCP6141-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MCP6141-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6141-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 600 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
DISTI #
MCP6141-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Bulk (Alt: MCP6141-E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5889 / $0.7800 | Buy Now |
DISTI #
579-MCP6141-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz RoHS: Compliant | 599 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6141-E/MS
|
Microchip Technology Inc | G>10, DUAL 1.6V 100 KHZ OP, E TEMP, Projected EOL: 2034-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
70569999
|
RS | Single 1.6V 100 kHz OP, E temp | Microchip Technology Inc. MCP6141-E/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | SINGLE 1.6V 100 KHZ OP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7150 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead MSOP - -40°C to +125°C RoHS: Compliant | 0 |
|
$0.5180 / $0.6520 | Buy Now |
DISTI #
MCP6141-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Bulk (Alt: MCP6141-E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5889 / $0.7800 | Buy Now |
|
NAC | Single 1.6V 100 kHz OP, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
MCP6141-E/MS
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube (Alt: MCP6141-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6141-E/MS
MCP6141-E/MS CAD Models
MCP6141-E/MS Part Data Attributes:
|
MCP6141-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6141-E/MS
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 24000 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6141-E/MS
This table gives cross-reference parts and alternative options found for MCP6141-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6141-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6141T-E/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6141-E/MS vs MCP6141T-E/MS |
MCP6141-I/MS | OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6141-E/MS vs MCP6141-I/MS |