-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9506
|
Newark | I/O Expander, 8 Bit, 3.4Mhz, Dip-18, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:18Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Microchip MCP23009-E/P Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
MCP23009-E/P-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
248 In Stock |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
MCP23009-E/P
|
Avnet Americas | I/O Expander 18-Pin PDIP - Rail/Tube (Alt: MCP23009-E/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
579-MCP23009-E/P
|
Mouser Electronics | Interface - I/O Expanders 8-bit I/O Expander I2C interface RoHS: Compliant | 384 |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
MCP23009-E/P
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes |
6825 Alternates Available |
|
$1.1500 / $1.5900 | Buy Now |
DISTI #
70047063
|
RS | Microchip MCP23009-E/P I/O Expander, 18-Pin PDIP | Microchip Technology Inc. MCP23009-E/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Future Electronics | MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output -PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.3000 / $1.4700 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube RoHS: Compliant | 6825 Factory Stock |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
MCP23009-E/P
|
Avnet Americas | I/O Expander 18-Pin PDIP - Rail/Tube (Alt: MCP23009-E/P) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.5900 | Buy Now |
DISTI #
MCP23009-E/P
|
TME | IC: interface, I/O expander, 3.4Mbps, 1.8÷5.5VDC, I2C, THT, DIP18 Min Qty: 1 | 0 |
|
$1.3100 / $1.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23009-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009-E/P
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23009-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23009-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAL9538APWJ | PCAL9538A - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O TSSOP 16-Pin | NXP Semiconductors | MCP23009-E/P vs PCAL9538APWJ |
MCP23008-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23009-E/P vs MCP23008-E/P |
PCA9554ARGTR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-VQFN -40 to 85 | Texas Instruments | MCP23009-E/P vs PCA9554ARGTR |
PCA9538DWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SOIC -40 to 85 | Texas Instruments | MCP23009-E/P vs PCA9538DWR |
TCA9538PWR | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | MCP23009-E/P vs TCA9538PWR |
MAX7329AWE+T | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MCP23009-E/P vs MAX7329AWE+T |
PCF8574DWE4 | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | Texas Instruments | MCP23009-E/P vs PCF8574DWE4 |
PCF8574PWR | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 | Texas Instruments | MCP23009-E/P vs PCF8574PWR |
MAX7329AWE+ | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MCP23009-E/P vs MAX7329AWE+ |
PCF8574AT/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | MCP23009-E/P vs PCF8574AT/3,118 |