-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24733-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14806 In Stock |
|
$0.6325 / $1.0600 | Buy Now |
DISTI #
595-PCA9554ARGTR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C and Lo-Pwr I/O Expander RoHS: Compliant | 7353 |
|
$0.6320 / $1.0600 | Buy Now |
DISTI #
V72:2272_07309366
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2241 Container: Cut Strips | Americas - 832 |
|
$0.6488 / $0.8303 | Buy Now |
DISTI #
65006532
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2241 | Americas - 832 |
|
$0.6488 / $0.7817 | Buy Now |
|
Rochester Electronics | PCA9554A Remote 8-Bit I2C and SMBus I/O Expander with Interrupt Output and Configuration Registers RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$0.6272 / $0.7379 | Buy Now |
DISTI #
PCA9554ARGTR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, VQFN16 Min Qty: 1 | 0 |
|
$0.8400 / $1.5100 | RFQ |
|
Ameya Holding Limited | IC I/O EXPANDER I2C 8B 16QFN | 196733 |
|
RFQ | |
|
Chip1Cloud | REMOTE 8-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS | 3000 |
|
RFQ | |
|
Win Source Electronics | REMOTE 8-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS | 30760 |
|
$7.7620 / $11.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9554ARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9554ARGTR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9554ARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554ARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275617518 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCA9554ARGTR vs 935275617518 |
MCP23S08T-E/MF | 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, QFN-20 | Microchip Technology Inc | PCA9554ARGTR vs MCP23S08T-E/MF |
MCP23S09-E/MG | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | PCA9554ARGTR vs MCP23S09-E/MG |
PCF8574DWRG4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCA9554ARGTR vs PCF8574DWRG4 |
PCA9534DGVRG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | PCA9554ARGTR vs PCA9534DGVRG4 |
933851660118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCA9554ARGTR vs 933851660118 |
MAX7328AWE-T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, MS013AA, SOIC-16 | Maxim Integrated Products | PCA9554ARGTR vs MAX7328AWE-T |
PCF8574AT/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCA9554ARGTR vs PCF8574AT/3,118 |
PCA9534ADBQ | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, QSOP-16 | Texas Instruments | PCA9554ARGTR vs PCA9534ADBQ |
PCA9554ADBQ | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, QSOP-16 | Texas Instruments | PCA9554ARGTR vs PCA9554ADBQ |