-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8887
|
Newark | I/O Expander, 8Bit, 1.7 Mhz, I2C, Serial, 4.5 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP23008-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 902 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
MCP23008-E/P-ND
|
DigiKey | IC XPNDR 1.7MHZ I2C 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
485 In Stock |
|
$1.2375 / $1.5400 | Buy Now |
DISTI #
MCP23008-E/P
|
Avnet Americas | Expander 8-bit Serial I2C 10MHz 18-Pin PDIP Tube - Rail/Tube (Alt: MCP23008-E/P) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
58M8887
|
Avnet Americas | Expander 8-bit Serial I2C 10MHz 18-Pin PDIP Tube - Bulk (Alt: 58M8887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
579-MCP23008-E/P
|
Mouser Electronics | Interface - I/O Expanders In/Out I2C int RoHS: Compliant | 749 |
|
$1.2400 / $1.5400 | Buy Now |
DISTI #
MCP23008-E/P
|
Microchip Technology Inc | 8-bit I/O Expander with I2C Interface., Projected EOL: 2034-12-21 RoHS: Compliant pbFree: Yes |
5775 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
70046135
|
RS | 8-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE | Microchip Technology Inc. MCP23008-E/P RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.2200 / $1.3800 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube RoHS: Compliant |
2900 In Stock 5775 Factory Stock |
|
$1.1700 / $1.4500 | Buy Now |
DISTI #
MCP23008-E/P
|
TME | IC: interface, I/O expander, 1.7Mbps, 1.8÷5.5VDC, I2C, THT, DIP18 Min Qty: 1 | 278 |
|
$1.3900 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23008-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23008-E/P
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23008-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23008-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275617518 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | MCP23008-E/P vs 935275617518 |
MCP23S08T-E/MF | 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, QFN-20 | Microchip Technology Inc | MCP23008-E/P vs MCP23S08T-E/MF |
MCP23S09-E/MG | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | Microchip Technology Inc | MCP23008-E/P vs MCP23S09-E/MG |
PCF8574DWRG4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | MCP23008-E/P vs PCF8574DWRG4 |
PCA9534DGVRG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | MCP23008-E/P vs PCA9534DGVRG4 |
933851660118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | MCP23008-E/P vs 933851660118 |
MAX7328AWE-T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, MS013AA, SOIC-16 | Maxim Integrated Products | MCP23008-E/P vs MAX7328AWE-T |
PCF8574AT/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | MCP23008-E/P vs PCF8574AT/3,118 |
PCA9534ADBQ | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, QSOP-16 | Texas Instruments | MCP23008-E/P vs PCA9534ADBQ |
PCA9554ADBQ | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, QSOP-16 | Texas Instruments | MCP23008-E/P vs PCA9554ADBQ |