-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3705
|
Newark | Voltage Ref, Series, 4.096V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Mcp1541 Series, Initial Accuracy:1%, Temperature Coefficient:± 27Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Input Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP1541T-I/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 258 |
|
$0.8270 / $1.0500 | Buy Now |
DISTI #
79AH3890
|
Newark | 4.096V Precision Voltage Reference Rohs Compliant: Yes |Microchip MCP1541T-I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6890 | Buy Now |
DISTI #
28X3103
|
Newark | Voltage Ref, Series, 4.096V, Sot-23-3, Voltage Reference Type:Series - Fixed, Product Range:Mcp1541 Series, Initial Accuracy:1%, Temperature Coefficient:± 27Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Input Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP1541T-I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 | Buy Now |
DISTI #
97K4482
|
Newark | Voltage Reference, Precision, Series - Fixed, Mcp1541 Series, 4.096V, Sot-23-3 Rohs Compliant: Yes |Microchip MCP1541T-I/TT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8110 / $1.0300 | Buy Now |
DISTI #
MCP1541T-I/TTCT-ND
|
DigiKey | IC VREF SERIES 1% SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9764 In Stock |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
MCP1541T-I/TT
|
Avnet Americas | V-Ref Precision 4.096V 8mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1541T-I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
96K3705
|
Avnet Americas | V-Ref Precision 4.096V 8mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 96K3705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Ammo Pack | 258 Partner Stock |
|
$0.7900 | Buy Now |
DISTI #
579-MCP1541TITT
|
Mouser Electronics | Voltage References 4.096 V RoHS: Compliant | 61145 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
MCP1541T-I/TT
|
Microchip Technology Inc | 4.096V Precision Voltage Reference, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2156 Alternates Available |
|
$0.5800 / $1.0100 | Buy Now |
DISTI #
70046112
|
RS | Pwr Sply Func, Voltage Reference, SOT-23, PD 140mW, VO 4.096V, Regline 350uV/V | Microchip Technology Inc. MCP1541T-I/TT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 2190 |
|
$0.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1541T-I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1541T-I/TT
Microchip Technology Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.137 V | |
Output Voltage-Min | 4.055 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP1541T-I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1541T-I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1541-I/TT | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Microchip Technology Inc | MCP1541T-I/TT vs MCP1541-I/TT |