-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PBCY3, PLASTIC, TO-92, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7411
|
Newark | Voltage Reference, Precision, Series - Fixed, Mcp1541 Series, 4.096V, To-226Aa-3 Rohs Compliant: Yes |Microchip MCP1541-I/TO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3453 |
|
$0.8840 / $1.2000 | Buy Now |
DISTI #
MCP1541-I/TO-ND
|
DigiKey | IC VREF SERIES 1% TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1862 In Stock |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
MCP1541-I/TO
|
Avnet Americas | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag - Bag (Alt: MCP1541-I/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
34M7411
|
Avnet Americas | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag - Bulk (Alt: 34M7411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8840 / $1.2000 | Buy Now |
DISTI #
579-MCP1541ITO
|
Mouser Electronics | Voltage References 4.096V RoHS: Compliant | 1592 |
|
$0.8500 / $1.1500 | Buy Now |
DISTI #
MCP1541-I/TO
|
Microchip Technology Inc | 4.096V Precision Voltage Reference, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
9195 Alternates Available |
|
$0.6600 / $1.1500 | Buy Now |
DISTI #
70045390
|
RS | Pwr Sply Func, Voltage Reference, TO-92,PD 140mW, VO 4.096V, Regline 350uV/V, VI 5.5V | Microchip Technology Inc. MCP1541-I/TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 851 |
|
$0.8600 / $1.1500 | Buy Now |
|
Future Electronics | MCP1541 Series 4.3 to 5.5 V Supply 4.096 V Voltage Reference - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8350 / $1.0200 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag RoHS: Compliant |
2693 In Stock |
|
$0.4575 / $0.5765 | Buy Now |
DISTI #
MCP1541-I/TO
|
TME | IC: voltage reference source, 4.096V, ±1%, TO92, bulk, 2mA Min Qty: 3 | 316 |
|
$0.6700 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1541-I/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1541-I/TO
Microchip Technology Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.137 V | |
Output Voltage-Min | 4.055 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for MCP1541-I/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1541-I/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4128AMFX-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.1 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | MCP1541-I/TO vs LM4128AMFX-4.1 |
MAX6037BAUK41+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MCP1541-I/TO vs MAX6037BAUK41+T |
ADR392ART-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1541-I/TO vs ADR392ART-REEL7 |
MCP1501-40E/RW | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1541-I/TO vs MCP1501-40E/RW |
ADR392ART-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1541-I/TO vs ADR392ART-REEL |
ADR392ART-RL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1541-I/TO vs ADR392ART-RL |
MAX6037BAUK41+ | Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MCP1541-I/TO vs MAX6037BAUK41+ |
MAX6037AAUK41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MCP1541-I/TO vs MAX6037AAUK41-T |
ADR392ART-R2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1541-I/TO vs ADR392ART-R2 |
MCP1501-40E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1541-I/TO vs MCP1501-40E/SN |