-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1407-E/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0581
|
Newark | Mosfet Driver, Low-Side, Dip-8, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Non-Inverting Rohs Compliant: Yes |Microchip MCP1407-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.9880 / $1.3000 | Buy Now |
DISTI #
29AC7848
|
Newark | Pdip 6A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip MCP1407-E/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 / $1.3300 | Buy Now |
DISTI #
MCP1407-E/P-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
507 In Stock |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
MCP1407-E/P
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: MCP1407-E/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 55 |
|
$0.8995 / $0.9530 | Buy Now |
DISTI #
17M0581
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Bulk (Alt: 17M0581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 60 Partner Stock |
|
$0.9880 / $1.3000 | Buy Now |
DISTI #
579-MCP1407-E/P
|
Mouser Electronics | Gate Drivers 4.5V Single Mosfet RoHS: Compliant | 127 |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
V99:2348_06440227
|
Arrow Electronics | Driver 6A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 2 |
|
$1.0877 / $1.1304 | Buy Now |
DISTI #
MCP1407-E/P
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$0.9100 / $1.2500 | Buy Now |
DISTI #
70413679
|
RS | Microchip MCP1407-E/P, MOSFET Power Driver 6A,4.5 to 18V, Non-Inverting,8-Pin PDIP | Microchip Technology Inc. MCP1407-E/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0300 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1407-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1407-E/P
Microchip Technology Inc
MCP1407-E/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP1407-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1407-E/PA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP1407-E/P vs MCP1407-E/PA |