There are no models available for this part yet.
Overview of MIC4420AJB by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC4420AJB by Micrel Inc
Part Data Attributes for MIC4420AJB by Micrel Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.652 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
6 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.1 µs
|
Turn-on Time
|
0.1 µs
|
Width
|
7.62 mm
|
Alternate Parts for MIC4420AJB
This table gives cross-reference parts and alternative options found for MIC4420AJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4420AJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420AJB | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC4420AJB vs MIC4420AJB |
MIC4420BN | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC4420AJB vs MIC4420BN |
MIC4420BJ | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4420AJB vs MIC4420BJ |
MIC4420BN | Buffer/Inverter Based MOSFET Driver 6A BCDMOS PDIP8 | Micrel Inc | MIC4420AJB vs MIC4420BN |
MIC4420CN | Buffer/Inverter Based MOSFET Driver 6A BCDMOS PDIP8 | Micrel Inc | MIC4420AJB vs MIC4420CN |
MIC4420YN | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4420AJB vs MIC4420YN |