-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6538
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP1407-E/AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 278 |
|
$1.8500 / $2.4300 | Buy Now |
DISTI #
17M0579
|
Newark | Ic, dual Mosfet Driver, sip,5Pin, plastic Rohs Compliant: Yes |Microchip MCP1407-E/AT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
MCP1407-E/AT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1660 In Stock |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
MCP1407-E/AT
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube - Rail/Tube (Alt: MCP1407-E/AT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
579-MCP1407-E/AT
|
Mouser Electronics | Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant | 350 |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
MCP1407-E/AT
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes |
2117 Alternates Available |
|
$1.7000 / $2.3400 | Buy Now |
DISTI #
70452601
|
RS | 6A Sngl MOSFET Drvr5 TO-220 TUBE | Microchip Technology Inc. MCP1407-E/AT RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 8 Container: Tube | 0Tube |
|
$1.9200 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Non-Inv Automotive 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant | 2100 Factory Stock |
|
$1.5200 / $1.8300 | Buy Now |
DISTI #
MCP1407-E/AT
|
TME | IC: driver, MOSFET gate driver, TO220-5, 6A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$2.2000 / $2.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1407-E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1407-E/AT
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 15.36 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 4.2 mm |
This table gives cross-reference parts and alternative options found for MCP1407-E/AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407-E/AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1407T-E/AT | 6 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MCP1407-E/AT vs MCP1407T-E/AT |