-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SUPERVISOR 2.6V SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6165
|
Newark | Active Low Open-Drain With Internal 4.7K Pullup + Active High P-P, Mr (Reset Delay = 30Ms, Vtrpd - 2.6V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1319MT-26EE/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1319MT-26EE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3177 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1319MT-26EE/OT
|
Avnet Americas | SOT-23 Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 30ms, Vtrpd - 2.6V) - Bulk (Alt: MCP1319MT-26EE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1319MT26EE/OT
|
Mouser Electronics | Supervisory Circuits MR, Active low, OD, internal pullup, Active high P-P RoHS: Compliant | 11687 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
V72:2272_16604279
|
Arrow Electronics | Processor Supervisor 2.6V 1 Active High/Active Low/Open Drain/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2223 Container: Cut Strips | Americas - 120 |
|
$0.6925 / $0.7555 | Buy Now |
DISTI #
MCP1319MT-26EE/OT
|
Microchip Technology Inc | MR, Active low, OD, internal pullup, Active high P-P, Projected EOL: 2039-11-11 RoHS: Compliant pbFree: Yes |
1450 Alternates Available |
|
$0.5600 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.6V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R | 0 |
|
$0.6420 / $0.7500 | Buy Now |
|
Quest Components | 192 |
|
$1.1200 / $2.2400 | Buy Now | |
DISTI #
MCP1319MT-26EE/OT
|
Avnet Americas | SOT-23 Active low Open-drain with internal 4.7k pullup + Active high P-P, MR (Reset delay = 30ms, Vtrpd - 2.6V) - Bulk (Alt: MCP1319MT-26EE/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1319MT-26EE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319MT-26EE/OT
Microchip Technology Inc
IC SUPERVISOR 2.6V SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1319MT-26EE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1319MT-26EE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1319MT-26AE/OT | Power Supply Management Circuit, Fixed, 1 Channel, 2.9, PDSO5 | Microchip Technology Inc | MCP1319MT-26EE/OT vs MCP1319MT-26AE/OT |
MCP1319MT-26AE/OTVAO | Power Supply Management Circuit, Adjustable, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1319MT-26EE/OT vs MCP1319MT-26AE/OTVAO |
MAX6319MHUK26CW-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP1319MT-26EE/OT vs MAX6319MHUK26CW-T |
MCP1319MT-26EE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1319MT-26EE/OT vs MCP1319MT-26EE/OTVAO |