Part Details for MCP1319MT-26AE/OT by Microchip Technology Inc
Overview of MCP1319MT-26AE/OT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP1319MT-26AE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1319MT-26AE/OT
|
Microchip Technology Inc | MR, Active low, OD, internal pullup, Active high P-P, Projected EOL: 2044-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.7100 | Buy Now |
Part Details for MCP1319MT-26AE/OT
MCP1319MT-26AE/OT CAD Models
MCP1319MT-26AE/OT Part Data Attributes
|
MCP1319MT-26AE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1319MT-26AE/OT
Microchip Technology Inc
Power Supply Management Circuit, Fixed, 1 Channel, 2.9, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FOR ADDITIONAL INFORMATIONS , CONTACT MCHP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Width | 1.55 mm |
Alternate Parts for MCP1319MT-26AE/OT
This table gives cross-reference parts and alternative options found for MCP1319MT-26AE/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1319MT-26AE/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1319MT-26EE/OTVAO | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1319MT-26AE/OT vs MCP1319MT-26EE/OTVAO |