Parametric results for: MCP1319MT-26EE/OT under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcp1319mt26eeot
Select parts from the table below to compare.
Compare
Compare
MCP1319MT-26EE/OT
Microchip Technology Inc
Check for Price Yes Yes Active 3 V 1 V 5.5 V 10 µA +2.6V 1 YES YES VOLTAGE SUPERVISOR 1 AUTOMOTIVE R-PDSO-G5 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant Microchip
MCP1319MT-26EE/OTVAO
Microchip Technology Inc
Check for Price Active 3 V 1 V 5.5 V 10 µA +2.6V 1 YES YES RESET THRESHOLD VOLTAGE= 2.6V VOLTAGE SUPERVISOR 1 AUTOMOTIVE R-PDSO-G5 e3 125 °C -40 °C NOT SPECIFIED AEC-Q100; TS 16949 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.55 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01