Part Details for MCM67B618AFN10 by Freescale Semiconductor
Overview of MCM67B618AFN10 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM67B618AFN10
MCM67B618AFN10 CAD Models
MCM67B618AFN10 Part Data Attributes
|
MCM67B618AFN10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM67B618AFN10
Freescale Semiconductor
IC,SYNC SRAM,64KX18,BICMOS-TTL,LDCC,52PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 10 ns | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.125 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm |
Alternate Parts for MCM67B618AFN10
This table gives cross-reference parts and alternative options found for MCM67B618AFN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67B618AFN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM67H618BFN10 | Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67B618AFN10 vs MCM67H618BFN10 |
MCM67C618AFN5 | Cache SRAM, 64KX18, 5ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67B618AFN10 vs MCM67C618AFN5 |
CY7C1332-12JC | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67B618AFN10 vs CY7C1332-12JC |
PDM44028S9JI | Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B618AFN10 vs PDM44028S9JI |
MT58LC64K18D7EJ-4.5LTR | Standard SRAM, 64KX18, 4.5ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 | Micron Technology Inc | MCM67B618AFN10 vs MT58LC64K18D7EJ-4.5LTR |
KM718B87J-9 | Standard SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67B618AFN10 vs KM718B87J-9 |
MCM67M618AFN9 | 64KX18 CACHE SRAM, 9ns, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MCM67B618AFN10 vs MCM67M618AFN9 |
PDM44038S8.5JTR | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B618AFN10 vs PDM44038S8.5JTR |
PDM44068S7JITY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67B618AFN10 vs PDM44068S7JITY |
MCM67B618BFN12 | 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67B618AFN10 vs MCM67B618BFN12 |