MCM67B618AFN10 vs CY7C1332-12JC feature comparison

MCM67B618AFN10 Freescale Semiconductor

Buy Now Datasheet

CY7C1332-12JC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-52
Pin Count 52 52
Reach Compliance Code unknown not_compliant
ECCN Code 3A991 3A991.B.2.A
HTS Code 8542.31.00.01 8542.32.00.41
Access Time-Max 10 ns 12 ns
JESD-30 Code S-PQCC-J52 S-PQCC-J52
Length 19.125 mm 19.1262 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 52 52
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX18 64KX18
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.125 mm 19.1262 mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Additional Feature TWO BIT WRAPAROUND COUNTER
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code LDCC52,.8SQ
Standby Current-Max 0.02 A
Standby Voltage-Min 3 V
Supply Current-Max 0.17 mA
Terminal Finish TIN LEAD

Compare MCM67B618AFN10 with alternatives

Compare CY7C1332-12JC with alternatives