Part Details for MCM67M618AFN9 by Freescale Semiconductor
Overview of MCM67M618AFN9 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Part Details for MCM67M618AFN9
MCM67M618AFN9 CAD Models
MCM67M618AFN9 Part Data Attributes
|
MCM67M618AFN9
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM67M618AFN9
Freescale Semiconductor
64KX18 CACHE SRAM, 9ns, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.125 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm |
Alternate Parts for MCM67M618AFN9
This table gives cross-reference parts and alternative options found for MCM67M618AFN9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67M618AFN9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM67M618AFN9R | 64KX18 CACHE SRAM, 9ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67M618AFN9 vs MCM67M618AFN9R |
MCM67M618AFN9R | Cache SRAM, 64KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67M618AFN9 vs MCM67M618AFN9R |