Memory
MCM44100Z80
Description: 4MX1 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20

Overview of MCM44100Z80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM44100Z80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM44100Z80 by Motorola Mobility LLC

MCM44100Z80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
25.82 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
10.16 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.85 mm
Want to compare parts?
  1. MCM44100Z80
    Motorola Mobility LLC
    4MX1 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20
    VS

Alternate Parts for MCM44100Z80

This table gives cross-reference parts and alternative options found for MCM44100Z80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM44100Z80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB514100AZ-80 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Infineon Technologies AG MCM44100Z80 vs HYB514100AZ-80
KM41C4000CZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MCM44100Z80 vs KM41C4000CZ-8
MT4C1004Z-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Micron Technology Inc MCM44100Z80 vs MT4C1004Z-8
TC514100AZ-80 IC 4M X 1 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM Toshiba America Electronic Components MCM44100Z80 vs TC514100AZ-80
MSM514100B-80ZS Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20 LAPIS Semiconductor Co Ltd MCM44100Z80 vs MSM514100B-80ZS
M5M44100BL-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric MCM44100Z80 vs M5M44100BL-8
HM514100CZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MCM44100Z80 vs HM514100CZ-8
TMS44100-80SD 4MX1 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Texas Instruments MCM44100Z80 vs TMS44100-80SD
KM41C4000BZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MCM44100Z80 vs KM41C4000BZ-8
MB814100A-80PZ Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Limited MCM44100Z80 vs MB814100A-80PZ
Part Number Description Manufacturer Compare
TMS44100-80SD 4MX1 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Texas Instruments MCM44100Z80 vs TMS44100-80SD
KM41C4000CSLZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor MCM44100Z80 vs KM41C4000CSLZ-7
NN514100Z-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20 United Microelectronics Corporation MCM44100Z80 vs NN514100Z-60
GM71C4100AZ-80 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd MCM44100Z80 vs GM71C4100AZ-80
MT4C1004JCZ-12/883C DRAM, Micross Components MCM44100Z80 vs MT4C1004JCZ-12/883C
UPD424100V-80L 4MX1 FAST PAGE DRAM, 80ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Renesas Electronics Corporation MCM44100Z80 vs UPD424100V-80L
HM514102BZ-7 Static Column DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MCM44100Z80 vs HM514102BZ-7
UPD424102V-60 Static Column DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MCM44100Z80 vs UPD424102V-60
MSM514102A-70ZS Static Column DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MCM44100Z80 vs MSM514102A-70ZS
KM41C4001BZ-7 Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor MCM44100Z80 vs KM41C4001BZ-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM44100Z80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM44100Z80 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM44100Z80 would you like to use for your alert(s)?
  • Please alert me when MCM44100Z80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM44100Z80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM44100Z80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM44100Z80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM44100Z80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM44100Z80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: