Memory
TMS44100-80SD
Texas Instruments
Description: 4MX1 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20

Overview of TMS44100-80SD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADAF1080SDZ Analog Devices EVAL BOARD
EVAL-AD5380SDZ Analog Devices EVALUATION BOARD
EVAL-ADAQ7980SDZ Analog Devices EVALUATION BOARD

CAD Models for TMS44100-80SD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS44100-80SD by Texas Instruments

TMS44100-80SD
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PZIP-T20
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
10.16 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.8 mm
Want to compare parts?
  1. TMS44100-80SD
    Texas Instruments
    4MX1 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20
    VS

Alternate Parts for TMS44100-80SD

This table gives cross-reference parts and alternative options found for TMS44100-80SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS44100-80SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB514100AZ-80 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Infineon Technologies AG TMS44100-80SD vs HYB514100AZ-80
KM41C4000CZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor TMS44100-80SD vs KM41C4000CZ-8
MT4C1004Z-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Micron Technology Inc TMS44100-80SD vs MT4C1004Z-8
MCM44100Z80 4MX1 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC TMS44100-80SD vs MCM44100Z80
TC514100AZ-80 IC 4M X 1 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM Toshiba America Electronic Components TMS44100-80SD vs TC514100AZ-80
MSM514100B-80ZS Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20 LAPIS Semiconductor Co Ltd TMS44100-80SD vs MSM514100B-80ZS
M5M44100BL-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric TMS44100-80SD vs M5M44100BL-8
HM514100CZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd TMS44100-80SD vs HM514100CZ-8
KM41C4000BZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor TMS44100-80SD vs KM41C4000BZ-8
MB814100A-80PZ Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Limited TMS44100-80SD vs MB814100A-80PZ
Part Number Description Manufacturer Compare
KM41C4000CSLZ-7 Fast Page DRAM, 4MX1, 70ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor TMS44100-80SD vs KM41C4000CSLZ-7
NN514100Z-60 Fast Page DRAM, 4MX1, 60ns, CMOS, PZIP20 United Microelectronics Corporation TMS44100-80SD vs NN514100Z-60
GM71C4100AZ-80 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd TMS44100-80SD vs GM71C4100AZ-80
MT4C1004JCZ-12/883C DRAM, Micross Components TMS44100-80SD vs MT4C1004JCZ-12/883C
UPD424100V-80L 4MX1 FAST PAGE DRAM, 80ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Renesas Electronics Corporation TMS44100-80SD vs UPD424100V-80L
HM514102BZ-7 Static Column DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd TMS44100-80SD vs HM514102BZ-7
UPD424102V-60 Static Column DRAM, 4MX1, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc TMS44100-80SD vs UPD424102V-60
MSM514102A-70ZS Static Column DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd TMS44100-80SD vs MSM514102A-70ZS
KM41C4001BZ-7 Nibble Mode DRAM, 4MX1, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Samsung Semiconductor TMS44100-80SD vs KM41C4001BZ-7
MT4C1004JZ-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Micron Technology Inc TMS44100-80SD vs MT4C1004JZ-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS44100-80SD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS44100-80SD by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS44100-80SD would you like to use for your alert(s)?
  • Please alert me when TMS44100-80SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS44100-80SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS44100-80SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS44100-80SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS44100-80SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS44100-80SD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: