Part Details for KM41C4000CZ-8 by Samsung Semiconductor
Overview of KM41C4000CZ-8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KM41C4000CZ-8
KM41C4000CZ-8 CAD Models
KM41C4000CZ-8 Part Data Attributes
|
KM41C4000CZ-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41C4000CZ-8
Samsung Semiconductor
Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.165 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KM41C4000CZ-8
This table gives cross-reference parts and alternative options found for KM41C4000CZ-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C4000CZ-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB514100AZ-80 | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, | Infineon Technologies AG | KM41C4000CZ-8 vs HYB514100AZ-80 |
MT4C1004Z-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, | Micron Technology Inc | KM41C4000CZ-8 vs MT4C1004Z-8 |
MCM44100Z80 | 4MX1 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | KM41C4000CZ-8 vs MCM44100Z80 |
TC514100AZ-80 | IC 4M X 1 FAST PAGE DRAM, 80 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM | Toshiba America Electronic Components | KM41C4000CZ-8 vs TC514100AZ-80 |
MSM514100B-80ZS | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20 | LAPIS Semiconductor Co Ltd | KM41C4000CZ-8 vs MSM514100B-80ZS |
M5M44100BL-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | KM41C4000CZ-8 vs M5M44100BL-8 |
HM514100CZ-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | KM41C4000CZ-8 vs HM514100CZ-8 |
TMS44100-80SD | 4MX1 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 | Texas Instruments | KM41C4000CZ-8 vs TMS44100-80SD |
KM41C4000BZ-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Samsung Semiconductor | KM41C4000CZ-8 vs KM41C4000BZ-8 |
MB814100A-80PZ | Fast Page DRAM, 4MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | FUJITSU Limited | KM41C4000CZ-8 vs MB814100A-80PZ |