MCIMX6Q7CVT08AD
Description: 64-BIT, 800MHz, RISC PROCESSOR, PBGA624

Overview of MCIMX6Q7CVT08AD by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MCIMX6Q7CVT08AD by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 83Y4319
Newark Mpu, Cortex-A9, 32Bit, 800Mhz, Fcpbga624, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:1.275V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6Q7CVT08AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $103.2500
  • 5 $96.1200
  • 10 $89.0000
$89.0000 / $103.2500 Buy Now
DISTI # MCIMX6Q7CVT08AD-ND
DigiKey IC MPU I.MX6Q 800MHZ 624FCBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 4
In Stock
  • 1 $87.6600
  • 10 $69.9790
  • 60 $63.7227
$63.7227 / $87.6600 Buy Now
DISTI # MCIMX6Q7CVT08AD
Avnet Americas MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q7CVT08AD) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 240 Partner Stock
  • 5 $72.9014
  • 7 $71.3720
  • 20 $69.3328
  • 30 $68.3132
  • 50 $66.7838
  • 250 $65.2544
  • 500 $63.2152
$63.2152 / $72.9014 Buy Now
DISTI # MCIMX6Q7CVT08AD
Avnet Americas MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q7CVT08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 60 $63.5156
$63.5156 Buy Now
DISTI # 841-MCIMX6Q7CVT08AD
Mouser Electronics Processors - Application Specialized i.MX6 32bit A9 Core 800MHz, FCBGA 624 RoHS: Compliant 120
  • 1 $91.7300
  • 10 $75.6900
$75.6900 / $91.7300 Buy Now
DISTI # V36:1790_07433165
Arrow Electronics i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for industrial products and applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2350 Americas - 25
  • 1 $87.0600
  • 10 $63.5800
  • 120 $62.9400
$62.9400 / $87.0600 Buy Now
Future Electronics i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 16 Weeks Container: Tray 0
Tray
  • 60 $65.4800
$65.4800 Buy Now
DISTI # 83147523
Verical i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for industrial products and applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2350 Americas - 25
  • 1 $87.0600
$87.0600 Buy Now
DISTI # 69167278
Verical i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for industrial products and applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 14
  • 1 $100.0000
  • 5 $94.5000
  • 10 $80.6250
$80.6250 / $100.0000 Buy Now
Quest Components RISC MICROPROCESSOR, 32-BIT, 800MHZ, CMOS, PBGA624 46
  • 1 $69.5858
  • 16 $64.2330
  • 32 $61.5566
$61.5566 / $69.5858 Buy Now
Rochester Electronics i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 240
  • 1 $74.3400
  • 25 $72.8600
  • 100 $69.8800
  • 500 $66.9100
  • 1,000 $63.1900
$63.1900 / $74.3400 Buy Now
Ameya Holding Limited i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 216
RFQ
DISTI # MCIMX6Q7CVT08AD
Avnet Silica MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6Q7CVT08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Silica - 120
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 81
RFQ
DISTI # C1S537101363054
Chip1Stop i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800MHz, FCBGA 624 RoHS: Compliant pbFree: No 25
  • 120 $62.9400
$62.9400 Buy Now
DISTI # C1S233100324310
Chip1Stop Microprocessors RoHS: Compliant pbFree: No Container: Tray 14
  • 1 $80.0000
  • 5 $75.6000
  • 10 $64.5000
$64.5000 / $80.0000 Buy Now
DISTI # MCIMX6Q7CVT08AD
EBV Elektronik MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6Q7CVT08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 280
  • 1 $60.3600
  • 10 $55.7100
  • 25 $51.0700
$51.0700 / $60.3600 Buy Now

CAD Models for MCIMX6Q7CVT08AD by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCIMX6Q7CVT08AD by NXP Semiconductors

MCIMX6Q7CVT08AD
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
FCBGA-624
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
EACH GPIO MODULE SUPPORTS 32 BITS OF I/O
JESD-30 Code
S-PBGA-B624
JESD-609 Code
e1
Length
21 mm
Moisture Sensitivity Level
3
Number of Terminals
624
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA624,25X25,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.16 mm
Supply Voltage-Max
1.5 V
Supply Voltage-Min
1.275 V
Supply Voltage-Nom
1.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
21 mm
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MCIMX6Q7CVT08AD
    NXP Semiconductors
    64-BIT, 800MHz, RISC PROCESSOR, PBGA624
    VS

Alternate Parts for MCIMX6Q7CVT08AD

This table gives cross-reference parts and alternative options found for MCIMX6Q7CVT08AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q7CVT08AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCIMX6Q7CVT08AE Multifunction Peripheral NXP Semiconductors MCIMX6Q7CVT08AD vs MCIMX6Q7CVT08AE
MCIMX6Q7CZK08AD RISC PROCESSOR NXP Semiconductors MCIMX6Q7CVT08AD vs MCIMX6Q7CZK08AD

Related Parts for MCIMX6Q7CVT08AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCIMX6Q7CVT08AD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCIMX6Q7CVT08AD by NXP Semiconductors

  • Please alert me when MCIMX6Q7CVT08AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCIMX6Q7CVT08AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX6Q7CVT08AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCIMX6Q7CVT08AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX6Q7CVT08AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX6Q7CVT08AD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: