Filter Your Search
1 - 2 of 2 results
|
MCIMX6Q7CVT08AD
NXP Semiconductors
|
$74.7808 | Yes | Not Recommended | YES | 1.4 V | SoC | CMOS | EACH GPIO MODULE SUPPORTS 32 BITS OF I/O | 1.5 V | 1.275 V | INDUSTRIAL | S-PBGA-B624 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | FBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 2.16 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | FCBGA-624 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||
|
MCIMX6Q7CVT08AD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.4 V | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | e1 | 3 | 105 °C | -40 °C | 624 | PLASTIC/EPOXY | FBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 2.16 mm | 21 mm | 21 mm | FREESCALE SEMICONDUCTOR INC | FCBGA-624 | compliant | 5A992 | 8542.31.00.01 | NXP |