There are no models available for this part yet.
Overview of MCIMX6Q7CZK08AD by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6Q7CZK08AD by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44Y6049
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 800 Mhz, Pop/ Tray Rohs Compliant: Yes |Nxp MCIMX6Q7CZK08AD RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4600 | Buy Now | |
DISTI #
MCIMX6Q7CZK08AD-ND
|
DigiKey | IC MPU I.MX6Q 800MHZ 569MAPBGA Min Qty: 189 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.0905 | Buy Now | |
DISTI #
MCIMX6Q7CZK08AD
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz 1.2V 569-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q7CZK08AD) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$76.9077 | Buy Now | |
DISTI #
841-MCIMX6Q7CZK08AD
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 800 MHz, POP RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$74.7700 | Buy Now | ||
NexGen Digital | 46 |
|
RFQ | ||||
DISTI #
MCIMX6Q7CZK08AD
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz 1.2V 569-Pin FCPBGA Tray (Alt: MCIMX6Q7CZK08AD) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCIMX6Q7CZK08AD
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 800MHz 1.2V 569-Pin FCPBGA Tray (Alt: MCIMX6Q7CZK08AD) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCIMX6Q7CZK08AD by NXP Semiconductors
Part Data Attributes for MCIMX6Q7CZK08AD by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
FCBGA-569
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-30 Code
|
S-PBGA-B569
|
JESD-609 Code
|
e1
|
Length
|
12 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
569
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA569,29X29,16
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.25 mm
|
Supply Voltage-Max
|
1.5 V
|
Supply Voltage-Min
|
1.275 V
|
Supply Voltage-Nom
|
1.4 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
SoC
|
Alternate Parts for MCIMX6Q7CZK08AD
This table gives cross-reference parts and alternative options found for MCIMX6Q7CZK08AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q7CZK08AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q7CVT08AC | 64-BIT, 800MHz, RISC PROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6Q7CZK08AD vs MCIMX6Q7CVT08AC |
Related Parts for MCIMX6Q7CZK08AD
-
MKL17Z128VFM4Microcontrollers
-
MCIMX253DJM4AMicroprocessors
-
A1363LKTTN-1-TOther Analog ICs
-
TPS54339DDARSwitching Regulator or Controllers
-
STP45N65M5Power Field-Effect Transistors
-
TMS320C6678ACYP25Digital Signal Processors
-
BTT60101EKAXUMA1Peripheral Drivers
-
MMPF0100F2AEPPower Management Circuits
-
KSZ9031RNXIANetwork Interfaces