-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0725
|
Newark | Ldo Voltage Regulator, 15V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7815ACTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 764 |
|
$0.3330 / $0.8160 | Buy Now |
DISTI #
37X6489
|
Newark | Voltage Reg, Fixed, 15V, 1A, To-220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC7815ACTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2403 |
|
$0.3480 / $0.8310 | Buy Now |
DISTI #
MC7815ACTGOS-ND
|
DigiKey | IC REG LINEAR 15V 1A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1494 In Stock |
|
$0.2614 / $0.7500 | Buy Now |
DISTI #
MC7815ACTG
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7815ACTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 2957 |
|
$0.2144 / $0.2565 | Buy Now |
DISTI #
98H0725
|
Avnet Americas | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 98H0725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 779 Partner Stock |
|
$0.3390 / $0.8160 | Buy Now |
DISTI #
863-MC7815ACTG
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Positive RoHS: Compliant | 1995 |
|
$0.2850 / $0.6600 | Buy Now |
|
Future Electronics | MC7815A Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2870Tube |
|
$0.2550 / $0.3100 | Buy Now |
|
Future Electronics | MC7815A Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2400 / $0.2850 | Buy Now |
|
Bristol Electronics | 99 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 28 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7815ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815ACTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for MC7815ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815ACTBU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs MC7815ACTBU |
KA7815A | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs KA7815A |
MC7815AECT | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs MC7815AECT |
KA7815ATU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs KA7815ATU |
KA7815AE | Fixed Positive Standard Regulator, 15VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs KA7815AE |
MC7815ACT | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs MC7815ACT |
MC7815AECTBU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7815ACTG vs MC7815AECTBU |