-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9390
|
Newark | Linear Volt Reg, Fixed, 15V, 1A, To220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:23V, Input Voltage Max:35V, Product Range:Mc7800 Series, Output Current:1A, Rohs Compliant: Yes |Onsemi MC7815ABTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$0.3230 / $0.8310 | Buy Now |
DISTI #
MC7815ABTGOS-ND
|
DigiKey | IC REG LINEAR 15V 1A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1432 In Stock |
|
$0.2614 / $0.7500 | Buy Now |
DISTI #
MC7815ABTG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7815ABTG) RoHS: Compliant Min Qty: 2550 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 3800 Factory Stock |
|
$0.2469 / $0.2947 | Buy Now |
DISTI #
MC7815ABTG
|
Avnet Americas | LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7815ABTG) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3800 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
863-MC7815ABTG
|
Mouser Electronics | Linear Voltage Regulators 15V 1A Positive RoHS: Compliant | 4083 |
|
$0.2850 / $0.7700 | Buy Now |
DISTI #
V36:1790_07289752
|
Arrow Electronics | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2333 | Americas - 65 |
|
$0.2422 / $0.7302 | Buy Now |
DISTI #
70340130
|
RS | MC7815ABTG, Single Linear Voltage Regulator, 1A 15 V, +/-2%, 3-Pin TO-220 | ON Semiconductor MC7815ABTG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Future Electronics | MC7815A Series 1 A 15 V Fixed Output Through Hole LDO Voltage Regulator-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Future Electronics | MC7815A Series 1 A 15 V Fixed Output Through Hole LDO Voltage Regulator-TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
70369119
|
Verical | Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 25 Package Multiple: 1 Date Code: 2333 | Americas - 65 |
|
$0.2422 / $0.6107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7815ABTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7815ABTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.9 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.022% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for MC7815ABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815ABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7815ACT | 15V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC7815ABTG vs MC7815ACT |
MC7815ABT | 15V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7815ABTG vs MC7815ABT |