Part Details for MC74VHCT50ADG by onsemi
Overview of MC74VHCT50ADG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHCT50ADG
MC74VHCT50ADG CAD Models
MC74VHCT50ADG Part Data Attributes:
|
MC74VHCT50ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT50ADG
onsemi
AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT50ADG
This table gives cross-reference parts and alternative options found for MC74VHCT50ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT50ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT50AMELG | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, PLASTIC, EIAJ, SOIC-14 | onsemi | MC74VHCT50ADG vs MC74VHCT50AMELG |
MC74VHCT50AMG | IC AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, PLASTIC, EIAJ, SOIC-14, Gate | onsemi | MC74VHCT50ADG vs MC74VHCT50AMG |
MC74VHCT50AD | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74VHCT50ADG vs MC74VHCT50AD |
MC74VHCT50AMEL | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | MC74VHCT50ADG vs MC74VHCT50AMEL |
MC74VHCT50ADR2 | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74VHCT50ADG vs MC74VHCT50ADR2 |