Part Details for MC74VHCT50ADR2 by onsemi
Overview of MC74VHCT50ADR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74VHCT50ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 951 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74VHCT50ADR2
MC74VHCT50ADR2 CAD Models
MC74VHCT50ADR2 Part Data Attributes
|
MC74VHCT50ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT50ADR2
onsemi
AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHCT50ADR2
This table gives cross-reference parts and alternative options found for MC74VHCT50ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT50ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT50AMG | IC AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, PLASTIC, EIAJ, SOIC-14, Gate | onsemi | MC74VHCT50ADR2 vs MC74VHCT50AMG |
MC74VHCT50AD | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | MC74VHCT50ADR2 vs MC74VHCT50AD |
MC74VHCT50ADR2G | Non-inverting Buffer / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, SOIC-14 NB, 2500-REEL | onsemi | MC74VHCT50ADR2 vs MC74VHCT50ADR2G |
MC74VHCT50AM | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | MC74VHCT50ADR2 vs MC74VHCT50AM |
MC74VHCT50AMEL | AHCT/VHCT SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 | onsemi | MC74VHCT50ADR2 vs MC74VHCT50AMEL |