Filter Your Search
1 - 1 of 1 results
|
MC74VHCT50ADG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 10.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | AHCT/VHCT | BUFFER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |