Logic
MC74VHC1GT50DFR2
Description: AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of MC74VHC1GT50DFR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC74VHC1GT50DFR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHC1GT50DFR2 by Motorola Mobility LLC

MC74VHC1GT50DFR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOT-353
Package Description
TSSOP,
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
Length
2 mm
Logic IC Type
BUFFER
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. MC74VHC1GT50DFR2
    Motorola Mobility LLC
    AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for MC74VHC1GT50DFR2

This table gives cross-reference parts and alternative options found for MC74VHC1GT50DFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT50DFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1GT50DFT2 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2
NLVVHC1GT50DFT1G Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified onsemi MC74VHC1GT50DFR2 vs NLVVHC1GT50DFT1G
MC74VHC1GT50DFT2 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2
M74VHC1GT50DFT1G Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1GT50DFR2 vs M74VHC1GT50DFT1G
MC74VHC1GT50DFT2G Single Non-Inverting Buffer, TTL Level, 3000-REEL onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2G
MC74VHC1GT50DFT1 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1
M74VHC1GT50DFT2G Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1GT50DFR2 vs M74VHC1GT50DFT2G
MC74VHC1GT50DFT1G Single Non-Inverting Buffer, TTL Level, 3000-REEL onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1G
Part Number Description Manufacturer Compare
MC74VHC1GT50DFR2 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFR2
NL17SH17P5T5G Single Schmitt-Trigger Buffer, SOT-953 1x0.8, 0.35P, 8000-REEL onsemi MC74VHC1GT50DFR2 vs NL17SH17P5T5G
MC74VHC1GT50DFT1 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1
NLU1GT50CMUTCG 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, UDFN-6 onsemi MC74VHC1GT50DFR2 vs NLU1GT50CMUTCG
MC74VHC1GT50DFT1G Single Non-Inverting Buffer, TTL Level, 3000-REEL onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT1G
MC74VHC1GT50DFT2G Single Non-Inverting Buffer, TTL Level, 3000-REEL onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2G
NLV74VHC1GT50DTT1G Single Non-Inverting Buffer, TTL Level, 3000-REEL, Automotive Qualified onsemi MC74VHC1GT50DFR2 vs NLV74VHC1GT50DTT1G
M74VHC1GT50DFT1G Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi MC74VHC1GT50DFR2 vs M74VHC1GT50DFT1G
MC74VHC1GT50DFT2 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2
MC74VHC1GT50DFT2 AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC MC74VHC1GT50DFR2 vs MC74VHC1GT50DFT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1GT50DFR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1GT50DFR2 by Motorola Mobility LLC

  • Please alert me when MC74VHC1GT50DFR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74VHC1GT50DFR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1GT50DFR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74VHC1GT50DFR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1GT50DFR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1GT50DFR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: