-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Schmitt-Trigger Buffer, SOT-953 1x0.8, 0.35P, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2294
|
Newark | Single Schmitt-Trigger Buffer/Reel |Onsemi NL17SH17P5T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK0490
|
Newark | Single Schmitt-Trigger Buffer |Onsemi NL17SH17P5T5G Min Qty: 6480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0620 | Buy Now |
DISTI #
NL17SH17P5T5G
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting CMOS 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SH17P5T5G) RoHS: Compliant Min Qty: 14706 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 80000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
|
Rochester Electronics | NL17SH17 - Buffer, 17SH Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 248367 |
|
$0.0479 / $0.0564 | Buy Now |
|
Flip Electronics | Stock, ship today | 80000 |
|
$0.0340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SH17P5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SH17P5T5G
onsemi
Single Schmitt-Trigger Buffer, SOT-953 1x0.8, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-953 1x0.8, 0.35P | |
Package Description | ROHS COMPLIANT, SOT-953, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 527AE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 17SH | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for NL17SH17P5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SH17P5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT50DFR2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NL17SH17P5T5G vs MC74VHC1GT50DFR2 |
MC74VHC1GT50DFT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NL17SH17P5T5G vs MC74VHC1GT50DFT1 |
NLU1GT50CMUTCG | 1G SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, LEAD FREE, UDFN-6 | onsemi | NL17SH17P5T5G vs NLU1GT50CMUTCG |
MC74VHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | NL17SH17P5T5G vs MC74VHC1GT50DFT1G |
MC74VHC1GT50DFT2G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | NL17SH17P5T5G vs MC74VHC1GT50DFT2G |
NLV74VHC1GT50DTT1G | Single Non-Inverting Buffer, TTL Level, 3000-REEL, Automotive Qualified | onsemi | NL17SH17P5T5G vs NLV74VHC1GT50DTT1G |
MC74VHC1GT50DFR2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NL17SH17P5T5G vs MC74VHC1GT50DFR2 |
M74VHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NL17SH17P5T5G vs M74VHC1GT50DFT1G |
MC74VHC1GT50DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NL17SH17P5T5G vs MC74VHC1GT50DFT2 |
MC74VHC1GT50DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NL17SH17P5T5G vs MC74VHC1GT50DFT2 |