There are no models available for this part yet.
Overview of NLVVHC1GT50DFT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NLVVHC1GT50DFT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K3864
|
Newark | Leshan Log Cmos Bufr Log/Reel |Onsemi NLVVHC1GT50DFT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0380 | Buy Now | |
DISTI #
488-NLVVHC1GT50DFT1GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23531 In Stock |
|
$0.0322 / $0.3200 | Buy Now | |
DISTI #
NLVVHC1GT50DFT1G
|
Avnet Americas | ONSNLVVHC1GT50DFT1G LESHAN LOG CMOS BUFR - Tape and Reel (Alt: NLVVHC1GT50DFT1G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
RFQ | ||
Bristol Electronics | 10686 |
|
RFQ | ||||
Bristol Electronics | 2791 |
|
RFQ | ||||
Quest Components | BUFFER, AHC/VHC/H/U/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 8548 |
|
$0.0632 / $0.3160 | Buy Now | ||
Quest Components | BUFFER, AHC/VHC/H/U/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 2232 |
|
$0.6750 / $2.2500 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 235300 |
|
RFQ | |||
South Electronics | NLVVHC1GT50DFT1G | 0 |
|
RFQ |
CAD Models for NLVVHC1GT50DFT1G by onsemi
Part Data Attributes for NLVVHC1GT50DFT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88A (SC-70-5 / SOT-353)
|
Package Description
|
SC-88A, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
419A-02
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUFFER
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
0.04 mA
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
25.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.25 mm
|
Alternate Parts for NLVVHC1GT50DFT1G
This table gives cross-reference parts and alternative options found for NLVVHC1GT50DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVVHC1GT50DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT50DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLVVHC1GT50DFT1G vs MC74VHC1GT50DFT2 |
MC74VHC1GT50DFT2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NLVVHC1GT50DFT1G vs MC74VHC1GT50DFT2 |
M74VHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1GT50DFT1G vs M74VHC1GT50DFT1G |
MC74VHC1GT50DFR2 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLVVHC1GT50DFT1G vs MC74VHC1GT50DFR2 |
MC74VHC1GT50DFT2G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | NLVVHC1GT50DFT1G vs MC74VHC1GT50DFT2G |
MC74VHC1GT50DFT1 | AHC/VHC SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | NLVVHC1GT50DFT1G vs MC74VHC1GT50DFT1 |
M74VHC1GT50DFT2G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NLVVHC1GT50DFT1G vs M74VHC1GT50DFT2G |
MC74VHC1GT50DFT1G | Single Non-Inverting Buffer, TTL Level, 3000-REEL | onsemi | NLVVHC1GT50DFT1G vs MC74VHC1GT50DFT1G |
Related Parts for NLVVHC1GT50DFT1G
-
M74VHC1GT50DFT1GGates
-
NLVVHC1GT125DF1GBus Driver/Transceivers
-
MK10FN1M0VLQ12Microcontrollers
-
FDMC86139PPower Field-Effect Transistors
-
SG3525AP013TRSwitching Regulator or Controllers
-
C2012X5R0J106KFixed Capacitors
-
MBRM130LT1GRectifier Diodes
-
NCP561SN18T1GLinear Regulator ICs
-
FDC604PSmall Signal Field-Effect Transistors