Part Details for MC74VHC139DTA2 by onsemi
Overview of MC74VHC139DTA2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC139DTA2
MC74VHC139DTA2 CAD Models
MC74VHC139DTA2 Part Data Attributes:
|
MC74VHC139DTA2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC139DTA2
onsemi
AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC139DTA2
This table gives cross-reference parts and alternative options found for MC74VHC139DTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC139DTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC139MTCX_NL | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74VHC139DTA2 vs 74VHC139MTCX_NL |
74VHC139T | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74VHC139DTA2 vs 74VHC139T |
SN74AHC139PW | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | MC74VHC139DTA2 vs SN74AHC139PW |
SN74AHC139PWLE | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | MC74VHC139DTA2 vs SN74AHC139PWLE |
MC74VHC139DTR2G | Dual 2-to-4 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | onsemi | MC74VHC139DTA2 vs MC74VHC139DTR2G |
74VHC139MTCX | Dual 2-to-4 Decoder/Demultiplexer, 2500-REEL | onsemi | MC74VHC139DTA2 vs 74VHC139MTCX |
935263566112 | IC AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74VHC139DTA2 vs 935263566112 |
SN74AHC139PWG4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74VHC139DTA2 vs SN74AHC139PWG4 |
74AHC139PW-T | IC AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74VHC139DTA2 vs 74AHC139PW-T |
74VHC139MTC | Dual 2-to-4 Decoder/Demultiplexer, 96-TUBE | onsemi | MC74VHC139DTA2 vs 74VHC139MTC |