Logic
SNJ54ALS138AW
Texas Instruments
Description: 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125

Overview of SNJ54ALS138AW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SNJ54ALS138AW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   16
  • 1 $42.9792
  • 7 $40.8302
  • 13 $38.6813
$38.6813 / $42.9792 Buy Now
Ameya Holding Limited   1268
RFQ

CAD Models for SNJ54ALS138AW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54ALS138AW by Texas Instruments

SNJ54ALS138AW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
2 ACTIVE-LOW AND 1 ACTIVE-HIGH ENABLE INPUT, SCHOTTKY-CLAMPED FOR HIGH PERFORMANCE
Family
ALS
Input Conditioning
STANDARD
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
10.16 mm
Load Capacitance (CL)
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.73 mm
Want to compare parts?
  1. SNJ54ALS138AW
    Texas Instruments
    3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125
    VS

Alternate Parts for SNJ54ALS138AW

This table gives cross-reference parts and alternative options found for SNJ54ALS138AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54ALS138AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/37701SFA ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ54ALS138AW vs M38510/37701SFA
54ALS138/BFAJC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 Motorola Mobility LLC SNJ54ALS138AW vs 54ALS138/BFAJC
M38510/37701BFA Decoder/Driver, ALS Series, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 Rochester Electronics LLC SNJ54ALS138AW vs M38510/37701BFA
M38510/37701SFX ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ54ALS138AW vs M38510/37701SFX
5962-8686601FA 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments SNJ54ALS138AW vs 5962-8686601FA
Part Number Description Manufacturer Compare
MC74HC137DD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC SNJ54ALS138AW vs MC74HC137DD
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia SNJ54ALS138AW vs 74HCT238PW,112
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors SNJ54ALS138AW vs 933373210652
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation SNJ54ALS138AW vs HD74HCT137RPEL
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation SNJ54ALS138AW vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments SNJ54ALS138AW vs SN74LS47DRE4
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments SNJ54ALS138AW vs SNJ54HC137J-00
SN74HCT138PWRE4 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments SNJ54ALS138AW vs SN74HCT138PWRE4
933835750005 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC, WAFER, Decoder/Driver NXP Semiconductors SNJ54ALS138AW vs 933835750005
5962-9558201QFA TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments SNJ54ALS138AW vs 5962-9558201QFA

Related Parts for SNJ54ALS138AW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54ALS138AW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54ALS138AW by Texas Instruments

  • Please alert me when SNJ54ALS138AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54ALS138AW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54ALS138AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54ALS138AW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54ALS138AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54ALS138AW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: