-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0775
|
Newark | Log Cmos Bufr Bus Quad Rohs Compliant: Yes |Onsemi MC74LVX125DG Min Qty: 1353 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$0.2690 / $0.3940 | Buy Now |
DISTI #
26K4280
|
Newark | Non Inverting Buffer, Soic-14, Logic Family/Base Number:74Lvx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvx, Msl:- Rohs Compliant: Yes |Onsemi MC74LVX125DG Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3850 | Buy Now |
DISTI #
MC74LVX125DGOS-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
217 In Stock |
|
$0.2598 / $0.7500 | Buy Now |
DISTI #
MC74LVX125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LVX125DG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 5818315 Factory Stock |
|
$0.2454 / $0.2929 | Buy Now |
DISTI #
MC74LVX125DG
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LVX125DG) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 18315 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
DISTI #
863-MC74LVX125DG
|
Mouser Electronics | Buffers & Line Drivers 2-3.6V Quad Bus 3-State RoHS: Compliant | 3650 |
|
$0.2570 / $0.7500 | Buy Now |
DISTI #
70466484
|
RS | MC74LVX125DG, Quad, Bus Buffer, 17 ns @ 50 pF 4mA, 2 - 3.6 V, 14-Pin SOIC | ON Semiconductor MC74LVX125DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
|
Future Electronics | MC74LVX Series 2 to 3.6 V 3-State Output Surface Mount Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3355 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2550 / $0.3050 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 12650 |
|
$0.2453 / $0.2886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LVX125DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX125DG
onsemi
Quad Bus Buffer, 3-State, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LVX125DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX125DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX125M | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX125DG vs 74LVX125M |
74LVX125MX | Low Voltage Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | MC74LVX125DG vs 74LVX125MX |
74LVX125MTR | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74LVX125DG vs 74LVX125MTR |
74LVX125M | Low Voltage Quad Buffer with 3-STATE Outputs, 1100-TUBE | onsemi | MC74LVX125DG vs 74LVX125M |