MC74LVX125DG
vs
74LVX125MX
feature comparison
Pbfree Code |
|
Yes
|
Part Life Cycle Code |
|
End Of Life
|
Ihs Manufacturer |
|
ONSEMI
|
Package Description |
|
0.150 INCH, LEAD FREE, MS-012AB, SOIC-14
|
Manufacturer Package Code |
|
751EF
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Control Type |
|
ENABLE LOW
|
Family |
|
LV/LV-A/LVX/H
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e4
|
Length |
|
8.625 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
BUS DRIVER
|
Max I(ol) |
|
0.004 A
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
1
|
Number of Functions |
|
4
|
Number of Ports |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
12 ns
|
Propagation Delay (tpd) |
|
17 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
2.7 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 74LVX125MX with alternatives