Part Details for 74LVX125M by onsemi
Overview of 74LVX125M by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVX125M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0639
|
Newark | Ic, 74Lvx, Smd, 74Lvx125, Soic14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Lvx125, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvx, Logic Rohs Compliant: Yes |Onsemi 74LVX125M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.7900 | Buy Now |
DISTI #
78K6340
|
Newark | Non Inverting Buffer, Soic-14, Logic Family/Base Number:74Lvx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvx, Msl:- Rohs Compliant: Yes |Onsemi 74LVX125M Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
74LVX125M
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74LVX125M) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 72875 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
DISTI #
P40:2555_16812425
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1943 | Europe - 3072 |
|
$0.1239 / $0.1251 | Buy Now |
DISTI #
V79:2366_17786470
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1943 | Americas - 50 |
|
$0.1691 / $0.1708 | Buy Now |
DISTI #
74LVX125M
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74LVX125M) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 72875 Partner Stock |
|
$0.2108 / $0.2516 | Buy Now |
|
Flip Electronics | Stock, ship today | 72875 |
|
$0.1700 | RFQ |